
* Images are for reference only
TLS250V2200M35*50 V
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- TLS250V2200M35*50 V
- JLCPCB Part #
- C350254
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 10mm 2200uF 250V 3.98A@120Hz 3000hrs@105℃ 35mm 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$6.3415
10+
$5.4910
50+
$4.8446
100+
$4.4105
Related Products
Welcome back, may I help you?